Amphenol Communications Solutions57102-F08-25LFConnector Headers and PCB Receptacles

Minitek®, Board/Wire to Board Connectors, Unshrouded Headers - Through Hole - Double row - 50 Positions - 2mm (0.079inch) - Vertical

Make strong and binding connections on your circuit boards by adopting this unshrouded 57102-F08-25LF connector from FCI. This HDR connector's 50 contacts that are made out of copper alloy and plated with gold over nickel. Its pitch is 2 mm. This is a 2-row connector. It has a straight body orientation. It has a maximum voltage rating of 650 VAC. It has a header type gender. This device has a maximum current rating of 2 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. This connector has an operating temperature of -55 to 125 °C. This product is 50 mm long, 5.5 mm tall and 4 mm deep. It uses the solder termination method. 57102-F08-25LF is housed in black thermoplastic.

Import TariffMay apply to this part

561 parts: Ships in 2 days

    Total$1.80Price for 1

    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2304+
      Manufacturer Lead Time:
      6 weeks
      Country Of origin:
      France
      • In Stock: 561 parts
      • Price: $1.803

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.