| Compliant | |
| EAR99 | |
| Active | |
| 8541.41.00.00 | |
| Automotive | No |
| PPAP | No |
| Bi-Level Bi-Color | |
| Standard LED | |
| Green/Red | |
| 2 | |
| Circular | |
| Diffused | |
| Right Angle | |
| 8.7mcd|12.6mcd | |
| 565/635 | |
| 38 | |
| 30 | |
| 2.8 | |
| 5(Min) | |
| 2.1/2 | |
| No | |
| 100 | |
| -55 | |
| 100 | |
| Yes | |
| Green/Red | |
| Green/Red | |
| No | |
| No | |
| Bulk | |
| Mounting | Through Hole |
| Package Height | 8.6 mm |
| Package Width | 2.5 mm |
| Package Length | 15.24 mm |
| PCB changed | 4 |
| 4 | |
| Lead Shape | Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

