50-75% Off
Bourns5705-RCInductor Leaded
Inductor High Current Toroid 450uH/270uH 15% 1KHz 1.5A 0.49Ohm DCR RDL
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| High Current | |
| Toroid | |
| 450u(OCL)/270u | |
| 15% | |
| 1K | |
| 1.5 | |
| 0.49 | |
| Through Hole | |
| Radial | |
| 7.62 | |
| 2 | |
| -55 | |
| 105 | |
| 22.23 | |
| 11.1 |
Resist changes in electric current flow in your electrical design with this high current 5705-RC leaded inductor from Bourns. This part has a pitch of 7.62 mm. This leaded inductor has a minimum operating temperature of -55 °C and a maximum of 105 °C. It has a tolerance of 15%. This device is made with toroid technology. Its test frequency is 1K Hz. This leaded inductor has a maximum DC current of 1.5 A with a maximum resistance of 490m Ohm. It has an inductance of 450u H. This product is 11.1(Typ) mm deep.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

