| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Banana Adapter | |
| M/F | |
| Straight | |
| 1 | |
| 1 | |
| 25 | |
| 102 | |
| 28.7 | |
| 7.94 |
Performing testing? Have an abnormal connection which needs to be made? This banana adapter 5701-2 test terminal block from Pomona will make it possible to perform testing. This M/F connector's a single contact that is made out of brass and plated with nickel. This connector has a single port. It has a straight body orientation. It has a male/female type gender. This device has a maximum current rating of 25 A. This test terminal block has a maximum operating temperature of 102 °C. This product is 28.7 mm long and 7.94 mm. 5701-2 is housed in red nylon 6/6.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
