Dialight570-0100-200FLEDs
LED Tri-Level Uni-Color Green/Green/Green 565nm 6-Pin Bag
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Tri-Level Uni-Color | |
| Standard LED | |
| Green | |
| 1 | |
| Circular | |
| Diffused | |
| Right Angle | |
| 10mcd | |
| 568/N/A/N/A | |
| 565 | |
| 70 | |
| 25 | |
| 10 | |
| 2.5 | |
| 5 | |
| 105 | |
| -40 | |
| 85 | |
| No | |
| Green | |
| No | |
| No | |
| Bag | |
| Mounting | Through Hole |
| Package Height | 10.16 mm |
| Package Width | 14.37 mm |
| Package Length | 5.08 mm |
| PCB changed | 6 |
| 6 | |
| Lead Shape | Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
