Grayhill56SP30-01-2-04NSwitch Rotary

Switch Rotary DP4T 4 Flatted Shaft PC Pins 0.2A 115VAC 30VDC

Need to expand design options by giving more than two positions for your switch? This 56SP30-01-2-04N rotary switch from Grayhill is a must-have! It has a DP4T configuration. This device has a maximum current rating of 0.2. The 56SP30-01-2-04N rotary limit switch has a PC pin termination style. The maximum AC voltage rating is 115 VAC and the maximum DC voltage rating is 30 VDC. This product is 12.7 mm long, 25.46 mm tall and 12.7 mm deep.

25 parts: Ships in 2 days

    Total$72.24Price for 2

    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 25 parts
      • Price: $36.12

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.