Grayhill56SD36-01-1-AJSSwitch Rotary
Switch Rotary DP5T 5 Flatted Shaft Solder Lug 0.2A 115VAC 30VDC
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.20 | |
| Automotive | No |
| PPAP | No |
| Flatted Shaft | |
| DP5T | |
| 36 | |
| 5 | |
| 2 | |
| 1 | |
| 0.2 | |
| 600VAC | |
| 50000 | |
| 15 | |
| 0.064 | |
| 3.18 | |
| 9.53 | |
| Shorting | |
| Adjustable | |
| Silicone Rubber | |
| Panel | |
| Silicone Rubber | |
| Panel Mount | |
| Solder Lug | |
| 3.18 | |
| 12 | |
| Thermoset Plastic | |
| Zinc Die Cast | |
| Straight | |
| 6.35 | |
| 12.7 | |
| 12.7 | |
| 9.01 | |
| 12.7 | |
| 12.7 | |
| 28.07 |
Need more than two positions for your switch? Then this 56SD36-01-1-AJS rotary switch from Grayhill is perfect for you. This device has a maximum current rating of 0.2. It has a DP configuration. The 56SD36-01-1-AJS rotary limit switch has a solder lug termination style. This product is 12.7 mm long, 28.07 mm tall and 12.7 mm deep. The maximum AC voltage rating is 115 VAC and the maximum DC voltage rating is 30 VDC.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

