Grayhill56S30-01-1-02SSwitch Rotary
Switch Rotary SPDT 2 Flatted Shaft Solder Lug 0.2A 115VAC 30VDC
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Flatted Shaft | |
| SPDT | |
| 30 | |
| 2 | |
| 1 | |
| 1 | |
| 0.2 | |
| 600VAC | |
| 50000 | |
| 15 | |
| 0.064 | |
| 3.18 | |
| 9.53 | |
| Shorting | |
| Fixed | |
| Silicone Rubber/Silicone Rubber | |
| Shaft/Panel | |
| Silicone Rubber/Silicone Rubber | |
| Panel Mount | |
| Solder Lug | |
| 3.18 | |
| 12 | |
| Thermoset Plastic | |
| Zinc Die Cast | |
| Straight | |
| 6.35 | |
| 12.7 | |
| 12.7 | |
| 9.01 | |
| 12.7 | |
| 12.7 | |
| 28.07 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

