Grayhill56D30-01-1-AJSSwitch Rotary

Switch Rotary SP12T 12 Flatted Shaft Solder Lug 0.2A 115VAC 30VDC

This 56D30-01-1-AJS rotary switch made from Grayhill is great for a wide variety of applications when a two position switch does not cut it. This device has a maximum current rating of 0.2. It has a SP configuration. The 56D30-01-1-AJS rotary limit switch has a solder lug termination style. This product is 12.7 mm long, 24.89 mm tall and 12.7 mm deep. The maximum AC voltage rating is 115 VAC and the maximum DC voltage rating is 30 VDC.

180 parts: Ships in 2 days

    Total$71.04Price for 4

    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 180 parts
      • Price: $17.76

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.