Grayhill56D30-01-1-AJNSwitch Rotary
Switch Rotary SP12T 12 Flatted Shaft Solder Lug 0.2A 115VAC 30VDC
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.20 | |
| Automotive | No |
| PPAP | No |
| Flatted Shaft | |
| SP12T | |
| 30 | |
| 12 | |
| 1 | |
| 1 | |
| 0.2 | |
| 600VAC | |
| 50000 | |
| 15 | |
| 0.064 | |
| 3.18 | |
| 9.53 | |
| Non-Shorting | |
| Adjustable | |
| No | |
| Panel Mount | |
| Solder Lug | |
| 3.18 | |
| 12 | |
| Thermoset Plastic | |
| Zinc Die Cast | |
| Straight | |
| 6.35 | |
| 12.7 | |
| 12.7 | |
| 9.01 | |
| 12.7 | |
| 12.7 | |
| 28.07 |
An ideal solution for adding more than just two switch positions, this 56D30-01-1-AJN rotary switch from Grayhill is perfect for many applications. This device has a maximum current rating of 0.2. It has a SP configuration. The 56D30-01-1-AJN rotary limit switch has a solder lug termination style. This product is 12.7 mm long, 28.07 mm tall and 12.7 mm deep. The maximum AC voltage rating is 115 VAC and the maximum DC voltage rating is 30 VDC.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

