Pomona Electronics5697-72Cable Assembly Coaxial
Cable Assembly Coaxial 1.82m BNC to BNC M-M
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8544.42.20.00 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Coaxial | |
| M-M | |
| BNC | |
| BNC | |
| 1.82 | |
| 500VAC | |
| 80 | |
| RG-58C/U | |
| Gold | |
| Brass |
Ideal for BNC cables this 5697-72 coaxial cable assembly from Pomona will meet your needs. This has a BNC to BNC connector. This part has a maximum operating temperature of 80 °C. It has a coaxial cable.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
