Dialight569-0714-400FLEDs
LED Bi-Level Bi-Color Green/Yellow 565nm/585nm 4-Pin Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8541.41.00.00 | |
| Automotive | No |
| PPAP | No |
| Bi-Level Bi-Color | |
| Standard LED | |
| Green/Yellow | |
| 4 | |
| Circular | |
| Colorless Diffused | |
| Right Angle | |
| 6.3mcd|4.3mcd | |
| 565/585 | |
| 80 | |
| 2.8 | |
| 100/60 | |
| -55 | |
| 100 | |
| No | |
| Green/Yellow | |
| No | |
| No | |
| Bulk | |
| Mounting | Through Hole |
| Package Height | 8.88 mm |
| Package Width | 3.3 mm |
| Package Length | 18.53 mm |
| PCB changed | 4 |
| 4 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

