Dialight569-0102-232FLEDs
LED Bi-Level Bi-Color Green/Green/Green/Yellow 565nm/565nm/565nm/585nm 8-Pin Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8541.41.00.00 | |
| Automotive | No |
| PPAP | No |
| Bi-Level Bi-Color | |
| Standard LED | |
| Green|Yellow | |
| 4 | |
| Circular | |
| Diffused | |
| Right Angle | |
| 12.6mcd|10mcd | |
| 565/565/565/585 | |
| 60 | |
| 30/30/30/20 | |
| 10 | |
| 2.8 | |
| 5 | |
| 100/100/100/60 | |
| -55 | |
| 100 | |
| Yes | |
| Green|Yellow | |
| No | |
| No | |
| Bulk | |
| Mounting | Through Hole |
| Package Height | 8.89 mm |
| Package Width | 18.54 mm |
| Package Length | 6.6 mm |
| PCB changed | 8 |
| 8 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
