Dialight569-0101-372FLEDs
LED Quad-Level Uni-Color Green/Orange/Red/Yellow 635nm/585nm/565nm/600nm 8-Pin Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8541.41.00.00 | |
| Automotive | No |
| PPAP | No |
| Quad-Level Uni-Color | |
| Green|Orange|Red|Yellow | |
| 4 | |
| Circular | |
| Right Angle | |
| 12.6mcd|7mcd|10mcd | |
| N/A/602(Min)/N/A/N/A | |
| 635|585|565|600 | |
| 60 | |
| 10 | |
| 2.8|2.8/2.4 | |
| 100|60|135 | |
| -55 | |
| 100 | |
| No | |
| Red/Yellow|Green/Orange | |
| Red/Yellow|Green/Orange | |
| No | |
| No | |
| Bulk | |
| Mounting | Through Hole |
| Package Height | 8.89 mm |
| Package Width | 18.54 mm |
| Package Length | 6.6 mm |
| PCB changed | 8 |
| 8 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

