| Compliant | |
| EAR99 | |
| Active | |
| 8541.41.00.00 | |
| Automotive | No |
| PPAP | No |
| Quad-Level Bi-Color | |
| Standard LED | |
| Red/Yellow | |
| 4 | |
| Right Angle | |
| 29mcd|50mcd(Max) | |
| 45 | |
| 30/30/20 | |
| 10 | |
| 2.8 | |
| 100/60 | |
| -55 | |
| 100 | |
| No | |
| Red/Yellow | |
| No | |
| No | |
| Bag | |
| Mounting | Through Hole |
| Package Height | 16.51 mm |
| Package Width | 4.32(Max) mm |
| Package Length | 14.35 mm |
| PCB changed | 8 |
| 8 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

