Dialight568-0724-444FLEDs
LED Quad-Level Bi-Color Green/Yellow 565nm/585nm 8-Pin Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8541.41.00.00 | |
| Automotive | No |
| PPAP | No |
| Quad-Level Bi-Color | |
| Standard LED | |
| Green/Yellow | |
| 8 | |
| Rectangular | |
| Colorless Diffused | |
| Right Angle | |
| 3.7mcd|2.5mcd | |
| 565/585 | |
| 140 | |
| 30/20 | |
| 20 | |
| 2.8 | |
| 100/60 | |
| -55 | |
| 100 | |
| Yes | |
| Green/Yellow | |
| No | |
| No | |
| Bulk | |
| Mounting | Through Hole |
| Package Height | 12.7 mm |
| Package Width | 18.44 mm |
| Package Length | 5.08(Max) mm |
| PCB changed | 8 |
| 8 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

