Dialight568-0704-511FLEDs
LED Quad-Level Bi-Color 565nm/585nm/630nm/585nm/565nm/635nm/565nm/635nm 8-Pin Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8541.41.00.00 | |
| Automotive | No |
| PPAP | No |
| Quad-Level Bi-Color | |
| Standard LED | |
| Green/Yellow|Green/Red | |
| 8 | |
| Circular | |
| Right Angle | |
| 10mcd/4.7mcd|5.6mcd|6.3mcd/4.3mcd | |
| 569/621|569/588 | |
| 565/585|630/585|565/635 | |
| 80|60 | |
| 30|30/20 | |
| 20 | |
| 2.8 | |
| 5 | |
| 100/60|100 | |
| -55 | |
| 100 | |
| No | |
| Green/Yellow|Green/Red | |
| No | |
| No | |
| Bulk | |
| Mounting | Through Hole |
| Package Height | 20.32 mm |
| Package Width | 4.32(Max) mm |
| Package Length | 14.35 mm |
| PCB changed | 8 |
| 8 | |
| Lead Shape | Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
