| Compliant | |
| EAR99 | |
| Active | |
| 8541.41.00.00 | |
| Automotive | No |
| PPAP | No |
| Quad-Level Bi-Color | |
| Standard LED | |
| Green/Red | |
| 4 | |
| Circular | |
| Colorless Diffused | |
| Right Angle | |
| 10mcd/4.7mcd | |
| 569/621 | |
| 565/635 | |
| 60 | |
| 30 | |
| 20 | |
| 2.8 | |
| 5 | |
| 100 | |
| -55 | |
| 100 | |
| No | |
| Green/Red | |
| No | |
| No | |
| Bulk | |
| Mounting | Through Hole |
| Package Height | 20.32 mm |
| Package Width | 4.32(Max) mm |
| Package Length | 14.35 mm |
| PCB changed | 8 |
| 8 | |
| Lead Shape | Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

