Dialight568-0701-041FLEDs
LED Quad-Level Bi-Color Green/Red/Green/Yellow/Green/Red 565nm/635nm/565nm/585nm/565nm/635nm 8-Pin Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8541.41.00.00 | |
| Automotive | No |
| PPAP | No |
| Quad-Level Bi-Color | |
| Standard LED | |
| Green/Red|Green/Yellow | |
| 6 | |
| Circular | |
| Colorless Diffused | |
| Right Angle | |
| 10mcd/4.7mcd|6.3mcd/4.3mcd | |
| 569/621|569/588 | |
| 565/635|565/585 | |
| 60|80 | |
| 30|30/20 | |
| 20 | |
| 2.8 | |
| 5 | |
| 100|100/60 | |
| -55 | |
| 100 | |
| No | |
| Green/Red|Green/Yellow | |
| No | |
| No | |
| Bulk | |
| Mounting | Through Hole |
| Package Height | 20.32 mm |
| Package Width | 4.32(Max) mm |
| Package Length | 14.35 mm |
| PCB changed | 8 |
| 8 | |
| Lead Shape | Through Hole |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.
