Dialight568-0202-323FLEDs
LED Quad-Level Quad-Color Green/Green/Yellow/Yellow 565nm/565nm/585nm/585nm 8-Pin Bulk
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Quad-Level Quad-Color | |
| Standard LED | |
| Green|Yellow|Green/Green/Yellow/Yellow | |
| 4 | |
| Circular | |
| Colored Diffused | |
| Right Angle | |
| 1.6mcd | |
| 565/565/585/585 | |
| 60 | |
| 2 | |
| 1.9/1.8 | |
| 20/20/75/75 | |
| -55 | |
| 100 | |
| No | |
| Green|Yellow | |
| No | |
| No | |
| Bulk | |
| Mounting | Through Hole |
| Package Height | 20.32 mm |
| Package Width | 4.32(Max) mm |
| Package Length | 14.35 mm |
| PCB changed | 8 |
| 8 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
