Dialight568-0102-121FLEDs
LED Quad-Level Uni-Color Green/Green/Red/Red 565nm/565nm/635nm/635nm 8-Pin Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8541.41.00.00 | |
| Automotive | No |
| PPAP | No |
| Quad-Level Uni-Color | |
| Standard LED | |
| Green|Red | |
| 4 | |
| Circular | |
| Colored Diffused | |
| Right Angle | |
| 12.6mcd|10mcd | |
| 565/565/635/635 | |
| 60 | |
| 10 | |
| 2.1/2 | |
| 100 | |
| -55 | |
| 100 | |
| No | |
| Hi-Eff. Green|Hi-Eff. Red | |
| No | |
| No | |
| Bulk | |
| Mounting | Through Hole |
| Package Height | 20.32 mm |
| Package Width | 4.32(Max) mm |
| Package Length | 14.35 mm |
| PCB changed | 8 |
| 8 | |
| Lead Shape | Through Hole |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

