| Compliant | |
| EAR99 | |
| Active | |
| 8541.41.00.00 | |
| Automotive | No |
| PPAP | No |
| Uni-Color | |
| Standard LED | |
| Green | |
| 1 | |
| Rectangular | |
| Colored Diffused | |
| Right Angle | |
| 4mcd | |
| 565 | |
| 110 | |
| 30 | |
| 20 | |
| 3 | |
| 5(Min) | |
| 135 | |
| -20 | |
| 100 | |
| Yes | |
| Green | |
| No | |
| No | |
| Bulk | |
| Mounting | Through Hole |
| Package Height | 7.11 mm |
| Package Width | 3.68 mm |
| Package Length | 15.11 mm |
| PCB changed | 2 |
| 2 | |
| Lead Shape | Through Hole |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

