TE Connectivity5650912-5Connector Backplane
Conn DIN 41612 M 64 POS 2.54mm Press Fit ST Thru-Hole Box
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| DIN 41612 | |
| M | |
| 64 | |
| Press Fit | |
| 2.54 | |
| Straight | |
| 3/Contact | |
| 250VAC | |
| -55 | |
| 105 | |
| Box | |
| 95 | |
| 11.1 | |
| 11.51 | |
| Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

