Reduced Price
TE Connectivity5645169-4Connector Card Edge
Conn Card Edge SKT 98 POS 2.54mm Solder ST Thru-Hole
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Card Edge | |
| SKT | |
| Dual Edge | |
| 1.57 | |
| 98 | |
| 2 | |
| Solder | |
| Hairpin Bellows | |
| 2.54 | |
| Straight | |
| 3/Contact | |
| 400V | |
| -55 | |
| 85 | |
| 73.87 | |
| 9.4 | |
| 15.57 | |
| 0.51 | |
| 3.18 | |
| Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

