Dialight564-0200-223FLEDs
LED Tri-Level Bi-Color Green/Green/Yellow 565nm/565nm/583nm 6-Pin Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8541.41.00.00 | |
| Automotive | No |
| PPAP | No |
| Tri-Level Bi-Color | |
| Standard LED | |
| Green|Yellow | |
| 3 | |
| Circular | |
| Right Angle | |
| 1.6mcd | |
| 565/565/583 | |
| 50 | |
| 2 | |
| 1.9(Typ)/1.9(Typ)/1.8(Typ) | |
| 1.8/1.8/1.9 | |
| No | |
| 20/20/75 | |
| -55 | |
| 100 | |
| No | |
| Green|Yellow | |
| Green|Yellow | |
| No | |
| No | |
| Bulk | |
| Mounting | Through Hole |
| Package Height | 15.24 |
| Package Width | 4.32(Max) |
| Package Length | 14.32 |
| PCB changed | 6 |
| 6 | |
| Lead Shape | Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
