Dialight564-0100-312FLEDs
LED Tri-Level Tri-Color Green/Red/Yellow 565nm/635nm/585nm 6-Pin Bulk
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8541.41.00.00 | |
| Automotive | No |
| PPAP | No |
| Tri-Level Tri-Color | |
| Standard LED | |
| Green|Red|Yellow | |
| 3 | |
| Circular | |
| Right Angle | |
| 12.6mcd|10mcd | |
| 565/635/585 | |
| 60 | |
| 10 | |
| 2.1(Typ)/2(Typ)/2.1(Typ) | |
| 2.1/2/2.2 | |
| No | |
| 100/100/60 | |
| -55 | |
| 100 | |
| No | |
| Hi-Eff. Green|Hi-Eff. Red|Hi-Eff. Yellow | |
| Hi-Eff. Green|Hi-Eff. Red|Hi-Eff. Yellow | |
| No | |
| No | |
| Bulk | |
| Mounting | Through Hole |
| Package Height | 15.24 |
| Package Width | 4.32(Max) |
| Package Length | 14.32 |
| PCB changed | 6 |
| 6 | |
| Lead Shape | Through Hole |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
