APEM5632ASwitch Toggle
Switch Toggle ON Mom SPDT Round Lever Solder Lug 4A 250VAC 30VDC Panel Mount with Threads
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Round Lever | |
| SPDT | |
| ON Mom | |
| Threaded | |
| 4@30VDC | |
| 1000Vrms | |
| 1000 | |
| 10 | |
| 50000 | |
| 100000 | |
| Bright Chrome | |
| 10.5 | |
| 1 | |
| Panel Mount with Threads | |
| Solder Lug | |
| 3 | |
| 3.7 | |
| 4.7 | |
| Stainless Steel | |
| Straight | |
| -40 | |
| 85 | |
| Miniature | |
| 1/4-40 | |
| 13.2 | |
| 8 | |
| 7 | |
| 12 | |
| 13.2 | |
| 34.2 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
