Vishay561R10TCCV56Capacitor Ceramic Single Layer
Cap Ceramic Single 5.6pF 1000V C0G 0.5pF (6.4 X 4mm) Radial Disc 6.4mm 105°C Bulk
Compliant | |
EAR99 | |
Active | |
8532.23.00.60 | |
Automotive | No |
PPAP | No |
Ceramic Disc | |
5.6pF | |
0.5pF | |
1000VDC | |
50G | |
C0G | |
Ultra Stable Over Temperature and Voltage | |
Yes | |
Disc | |
Radial | |
6.4 | |
0.1 | |
6.4 X 4 | |
-55 | |
105 | |
Bulk | |
0.51 | |
6.4(Max) | |
4(Max) | |
9.4(Max) | |
Through Hole |
Ensure your internal circuitry is protected from unexpected voltage spikes by using one of these ceramic disc 561R10TCCV56 single-layer ceramic disc capacitors. It can withstand a voltage of 1000 VDC. This high frequency capacitor has a maximum operating temperature of 105 °C. The 561R10TCCV56 high frequency capacitor has a radial termination style. This product is 4(Max) mm deep. Its capacitance value is 5.6pF. This part has a lead diameter of 0.51 mm and a pitch of 6.4 mm.
EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.