| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8541.41.00.00 |
| Automotive | No |
| PPAP | No |
| Type | Uni-Color |
| Product Category | Standard LED |
| Color | Red |
| Number of LEDs | 1 |
| Lens Shape Type | Circular |
| Mounting Orientation | Top Mount |
| Intensity | 34mcd |
| Peak Wavelength (nm) | 650 |
| Viewing Angle (°) | 50 |
| Maximum Forward Current (mA) | 25 |
| Test Current (mA) | 20 |
| Maximum Forward Voltage (V) | 2.55 |
| Reverse Voltage (V) | 3(Min) |
| Maximum Power Dissipation (mW) | 75 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 100 |
| Lead Standoff | Yes |
| Supplier Color | Red |
| Special Color | Red |
| High Power | No |
| High Brightness | Yes |
| Packaging | Bulk |
| Mounting | Through Hole |
| Package Height | 25.4 mm |
| Package Width | 7.14 mm |
| Package Length | 7.14 mm |
| PCB changed | 2 |
| Pin Count | 2 |