| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8541.41.00.00 |
| Automotive | No |
| PPAP | No |
| Type | Uni-Color |
| Product Category | Standard LED |
| Color | Green |
| Number of LEDs | 1 |
| Lens Shape Type | Circular |
| Mounting Orientation | Top Mount |
| Intensity | 1.8mcd |
| Peak Wavelength (nm) | 565 |
| Viewing Angle (°) | 50 |
| Maximum Forward Current (mA) | 7 |
| Test Current (mA) | 2 |
| Maximum Forward Voltage (V) | 1.8(Typ) |
| Reverse Voltage (V) | 5(Min) |
| Maximum Power Dissipation (mW) | 24 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 100 |
| Lead Standoff | Yes |
| Supplier Color | Green |
| High Power | No |
| High Brightness | Yes |
| Packaging | Bulk |
| Mounting | Through Hole |
| Package Height | 25.4 |
| Package Width | 7.14 |
| Package Length | 7.14 |
| PCB changed | 2 |
| Pin Count | 2 |