Molex5601548032Connector Rectangular
Conn Rectangular F 80Power POS ST Cable Mount Tray
Compactus Sealed Hybrid Connector System
Robust, high-density, automotive-grade connectors with more power and signal transmission ability in a small space.
The Compactus Sealed Hybrid Connector System features versatile, high-density, sealed connectors in three terminal sizes (0.50, 1.00 and 2.80mm) to carry low, medium and high current. With three header circuit counts (128-way, 126-way and 186-way), there are various combinations offering design flexibility. Heat resistance, sealing and vibration resistance enable Compactus connectors achieve high performance in harsh environments, such as the engine compartment. The Compactus system optimizes limited space with compact 0.50mm
terminals that can use up to 20% less interface space than older 0.64mm designs.
- Robust, dependable, IP69K-rated sealed connections for high-vibration applications in automotive engine spaces and other harsh environments.
- Broad design flexibility in one versatile connector: Multiple headers and receptacle options available with a range of system design options while retaining a common connector.
- Designed for modern automotive and other harsh environments, the terminal design is optimized for high-density, space-constrained applications.
Download the digital product board
Key Features:
- Short and long wire dress cover options for improved real estate optimization
- Designed for thin wires to aid in weight reduction
- Heat resistance, sealing property and vibration resistance to achieve high performance in harsh environments
- Left and right flexible cable outlet directions for designed-in flexibility
Applications:
- Automotive:
- Electronic control unit (ECU) modules
- Motor control unit (MCU) modules
- Chassis control unit modules
- Battery packs
- Transmission controllers
- Suspension controllers
- Electronically controlled parking brakes
- Hybrid electric vehicle (HEV) and electric vehicle (EV) inverters
- Body electronics
- Illumination control systems
- Junction/fuse boxes
- Automatic doors
Find out more about the shift towards designing more features into less space, and the available solutions for rugged, and miniaturized, automotive connectivity.
Solutions for rugged and miniaturized automotive connectivity Article
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.60.00 | |
| Automotive | No |
| PPAP | No |
| Rectangular | |
| RCP | |
| 80Power | |
| 6 | |
| Straight | |
| F | |
| 6/Contact | |
| -40 | |
| 120 | |
| Tray | |
| 66.3 | |
| 74.2 | |
| 42.2 | |
| Cable Mount |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

