Molex5601381861Connector Headers and PCB Receptacles
Conn Wire to Board HDR 186 POS 2.4mm/3mm/5mm Solder RA Side Entry Thru-Hole Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 186 | |
| 6 | |
| Solder | |
| 2.4/3/5 | |
| Right Angle | |
| 15/Contact | |
| 250V | |
| -40 | |
| 120 | |
| Tray | |
| 139 | |
| 50 | |
| Through Hole |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

