Molex5601341462Connector Headers and PCB Receptacles
Conn Wire to Board HDR 146 POS 2.4mm/3mm Solder RA Side Entry Thru-Hole Compactus Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 146 | |
| 6 | |
| Solder | |
| 2.4/3 | |
| Right Angle | |
| 15/Contact | |
| 250V | |
| -40 | |
| 120 | |
| 10 | |
| Tray | |
| 62.2 | |
| 110.3 | |
| 50 | |
| 30.3 | |
| Compactus | |
| Through Hole |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

