Molex5601250800Connector Accessories
Connector Accessories Retainer Right Angle Glass Filled Polybutylene Terephthalate Gray DuraClik Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| Automotive | Yes |
| PPAP | No |
| Retainer | |
| Connector Headers and PCB Receptacles | |
| Right Angle | |
| Glass Filled Polybutylene Terephthalate | |
| Gray | |
| 125VDC|125VAC | |
| -40 | |
| 130 | |
| Bag | |
| 0.084 | |
| 18.5 | |
| 3.8 | |
| 6.2 | |
| DuraClik | |
| 1 |
Never worry about loose connections again with this retainer 5601250800 connector accessory from Molex. This part has an operating temperature of -40 to 125 °C. This product is 20 mm long, 6.2 mm tall and 8.5 mm deep.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

