Grayhill55P30-01-1-12S-CSwitch Rotary
Switch Rotary SP12T 12 Flatted Shaft PC Pins 0.2A 115VAC 30VDC
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| Automotive | No |
| PPAP | No |
| Flatted Shaft | |
| SP12T | |
| 30 | |
| 12 | |
| 1 | |
| 1 | |
| 0.2 | |
| 600VAC | |
| 50000 | |
| 15 | |
| 0.053 | |
| 3.18 | |
| 9.53 | |
| Shorting | |
| Continuous | |
| Silicone Rubber/Silicone Rubber | |
| Shaft/Panel | |
| Silicone Rubber/Silicone Rubber | |
| Panel Mount/Through Hole | |
| PC Pins | |
| 2.79 | |
| 12 | |
| Thermoset Plastic | |
| Zinc Die Cast | |
| Straight | |
| 6.35 | |
| 12.7 | |
| 12.7 | |
| 13.51 | |
| 12.7 | |
| 12.7 | |
| 29.39 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

