Molex559351030Connector Headers and PCB Receptacles
Conn Shrouded Header (4 Sides) HDR 10 POS 2mm Solder RA Side Entry Thru-Hole MicroClasp Tray
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 10 | |
| 1 | |
| Solder | |
| 2 | |
| Right Angle | |
| Center Slot/Dual Side Slots | |
| 3/Contact | |
| 250VDC|250VAC | |
| 1000 | |
| 20 | |
| -40 | |
| 105 | |
| 30 | |
| Tray | |
| 0.981 | |
| 24 | |
| 11.75 | |
| 6.7 | |
| MicroClasp | |
| Through Hole |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

