50-75% Off
Amphenol Communications Solutions55917-600LFConnector Interface
Power USB, Input Output Connector, Receptacle, Through Hole, 30u GXT Contact, 8 Pins, Shield with Tin Plating, 1.57 mm PCB, 3 amps, 24 volts, Black HSG
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.80.00 | |
| Automotive | No |
| PPAP | No |
| USB/Power | |
| RCP/RCP | |
| 4/4 | |
| 8 | |
| 2 | |
| Solder | |
| Right Angle | |
| (1.5/3)/Contact | |
| 24V | |
| -55 | |
| 85 | |
| 1500 | |
| Tray | |
| 16.1 | |
| 16.4 | |
| 18 | |
| GXT Over Nickel | |
| Copper Alloy | |
| Through Hole |
The usb/power 55917-600LF interface connector from FCI is ideal for input/output circuits. This RCP/RCP connector's 4 / 4 contacts that are made out of copper alloy and plated with gxt over nickel. It has a maximum voltage rating of 24 V. It has a right angle body orientation. This connector has 2 ports. 55917-600LF is housed in plastic. This device has a maximum current rating of (1.5/3) A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. Its 8 terminals use the solder termination method. This product is 16.1 mm long, 18 mm tall and 16.4 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

