Molex559091674Connector Headers and PCB Receptacles
Conn Board to Board HDR 16 POS 0.4mm Solder ST SMD SlimStack T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Board to Board | |
| HDR | |
| 16 | |
| 2 | |
| Solder | |
| 0.4 | |
| Straight | |
| 0.3/Contact | |
| 50VDC|50VAC | |
| 100 | |
| 40 | |
| -40 | |
| 105 | |
| 30 | |
| Tape and Reel | |
| 0.206 | |
| SlimStack | |
| Surface Mount |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

