Reduced Price
Molex559099872Connector Headers and PCB Receptacles
Conn Board to Board HDR 10 POS 0.4mm Solder ST SMD SlimStack T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Board to Board | |
| HDR | |
| 10 | |
| 2 | |
| Solder | |
| 0.4 | |
| Straight | |
| 0.3/Contact | |
| 50VDC|50VAC | |
| 100 | |
| 40 | |
| -40 | |
| 105 | |
| 30 | |
| Tape and Reel | |
| 0.01613 | |
| 4 | |
| 2.13 | |
| 1.14 | |
| SlimStack | |
| Surface Mount |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

