| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8541.41.00.00 |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Type | Uni-Color |
| Color | Blue |
| Number of LEDs | 1 |
| Lens Dimensions (mm) | 5x5x5.33 |
| Peak Wavelength (nm) | 470 |
| Intensity | 1500mcd |
| Viewing Angle (°) | 30 |
| Maximum Forward Voltage (V) | 3.6(Typ) |
| Maximum Forward Current (mA) | 30 |
| Minimum Operating Temperature (°C) | -30 |
| Maximum Operating Temperature (°C) | 85 |
| Lens Appearance | Non-Tinted|Non-Diffused |
| Supplier Color | Blue |
| Wire Lead Size (AWG) | 24 |
| Housing Color | Black |
| Mounting Orientation | Top Mount |
| Mounting Hole Diameter (mm) | 6.4 |
| High Brightness | Yes |
| High Power | No |
| Lens Shape Type | Circular |
| Diameter | 7.14 mm |
| Mounting | Panel |
| Package Height | 15.88(Max) mm |
| PCB changed | 2 |
| Pin Count | 2 |