| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8541.41.00.00 |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Type | Uni-Color |
| Color | Green |
| Number of LEDs | 1 |
| Lens Dimensions (mm) | 3x3x4.7 |
| Peak Wavelength (nm) | 565 |
| Intensity | 1.6mcd |
| Indicator Technology | LED |
| Maximum Forward Voltage (V) | 2.2 |
| Maximum Forward Current (mA) | 7 |
| Minimum Operating Temperature (°C) | -25 |
| Maximum Operating Temperature (°C) | 85 |
| Typical Forward Voltage (V) | 1.8 |
| Internal Protection | No |
| Supplier Color | Green |
| Housing Color | Black |
| Mounting Hole Diameter (mm) | 4.01 |
| High Power | No |
| Lens Appearance | Green Diffused |
| LED Material | GaP |
| Mounting Orientation | Top Mount |
| High Brightness | Yes |
| Lens Shape Type | Circular |
| Diameter | 4.83 mm |
| Mounting | Panel |
| Package Length | 3.18 + 9.4(Max) mm |
| PCB changed | 2 |
| Pin Count | 2 |