| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8541.41.00.00 |
| Automotive | No |
| PPAP | No |
| Type | Uni-Color |
| Color | Red |
| Number of LEDs | 1 |
| Lens Dimensions (mm) | 3x3x3.81 |
| Peak Wavelength (nm) | 635 |
| Intensity | 29mcd |
| Viewing Angle (°) | 60 |
| Indicator Technology | LED |
| Maximum Forward Current (mA) | 12 |
| Test Current (mA) | 12 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Typical Forward Voltage (V) | 5 |
| Internal Protection | No |
| Supplier Color | Red |
| Wire Lead Size (AWG) | 26 |
| Mounting Orientation | Top Mount |
| Mounting Hole Diameter (mm) | 4 |
| High Brightness | No |
| High Power | No |
| Lens Shape Type | Circular |
| Diameter | 4.83 |
| Mounting | Panel |
| Package Height | 9.68 |
| PCB changed | 2 |
| Pin Count | 2 |