Amphenol Communications Solutions55720-001Connector Headers and PCB Receptacles
GIG-Array®, Mezzanine Connectors, 10mm Plug 296 Position
| Not Compliant | |
| EAR99 | |
| Obsolete | |
| 8536.69.40.40 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Board to Board | |
| HDR | |
| 296 | |
| 2 | |
| Solder | |
| 0.65 | |
| Straight | |
| 1/Contact | |
| 500VAC | |
| 1000 | |
| 40 | |
| -40 | |
| 85 | |
| 25 | |
| Tray | |
| 53.75 | |
| 25.5 | |
| Surface Mount |
If you are in need of a connector that can provide a parallel serial bus connection, look no further than the 55720-001 backplane connector from FCI. This PL connector's 296 contacts that are made out of copper alloy and plated with gold over nickel. It has a plug type gender. It has a maximum voltage rating of 500 VAC. Its pitch is 1.3 mm. This is a 18-row connector. It has a straight body orientation. This device has a maximum current rating of 1 A/contact. This component comes in tray packaging, useful for fast picking and placing of your parts. 55720-001 is housed in liquid crystal polymer. This product is 53.75 mm long, 10.94 mm tall and 28.6 mm deep. This backplane connector has an operating temperature of -40 to 85 °C. It uses the solder termination method.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

