TE Connectivity5569284-1Connector Telephone and Telecom
Conn RJ-45 F 8 POS 1.27mm Solder ST Thru-Hole 8 Terminal 1 Port Cat 3 Box/Package/Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| RJ-45 | |
| F | |
| 8 | |
| 8 | |
| 1 | |
| 8 | |
| Cat 3 | |
| Solder | |
| 1.27 | |
| Straight | |
| 1.5/Contact | |
| 500VAC | |
| 5000 | |
| 16 | |
| 500 | |
| No | |
| -40 | |
| Shielding | No |
| 85 | |
| Box|Package|Tray | |
| Single | |
| 15.63 | |
| 16.1 | |
| 16.51 | |
| No | |
| Tab Direction | Down |
| Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

