| EU RoHS | Compliant with Exemption |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8541.41.00.00 |
| Automotive | No |
| PPAP | No |
| Type | Uni-Color |
| Color | Yellow |
| Number of LEDs | 1 |
| Intensity | 5100mcd |
| Maximum Forward Voltage (V) | 24 |
| Maximum Forward Current (mA) | 46(Typ) |
| Minimum Operating Temperature (°C) | -30 |
| Maximum Operating Temperature (°C) | 85 |
| Supplier Color | Yellow |
| IP Rating | IP66 |
| Housing Material | Nickel Plated Brass |
| Mounting Orientation | Top Mount |
| Mounting Hole Diameter (mm) | 25.4 |
| High Brightness | No |
| High Power | No |
| Lens Shape Type | Circular |
| Diameter | 28.5 mm |
| Mounting | Panel |
| PCB changed | 2 |
| Pin Count | 2 |