Dialight556-1705-304FPanel Mount Indicators
LED Panel Mount Indicator Uni-Color Yellow 5750mcd 2-Pin
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.41.00.00 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Uni-Color | |
| Yellow | |
| 1 | |
| 5750mcd | |
| LED | |
| 125 | |
| 10.5(Typ) | |
| -30 | |
| 85 | |
| 125 | |
| No | |
| AlInGaP|InGaN | |
| Yellow | |
| IP66 | |
| Nickel Plated Brass | |
| Top Mount | |
| 25.4 | |
| No | |
| No | |
| Circular | |
| Diameter | 28.5 |
| Mounting | Panel |
| Package Length | 46.23 |
| PCB changed | 2 |
| 2 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
