TE Connectivity5558526-1Connector Telephone and Telecom
Conn RJ-45 F 64 POS 1.27mm Solder RA Thru-Hole 64 Terminal 8 Port Cat 5e Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| RJ-45 | |
| F | |
| 64 | |
| 64 | |
| 8 | |
| 64 | |
| Cat 5e | |
| Solder | |
| 1.27 | |
| Right Angle | |
| 1.5/Contact | |
| 150VAC | |
| No | |
| Copper Alloy | |
| Nickel | |
| -40 | |
| 80 | |
| Tray | |
| Multiport | |
| 115.06 | |
| 21.33 | |
| 13.64 | |
| Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

