TE Connectivity5557563-1Connector Telephone and Telecom
Conn RJ-45 F 40 POS 1.27mm Solder RA Thru-Hole 40 Terminal 5 Port Cat 4 Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| RJ-45 | |
| F | |
| 40 | |
| 40 | |
| 5 | |
| 40 | |
| Cat 4 | |
| Solder | |
| 1.27 | |
| Right Angle | |
| 1.5/Contact | |
| 150VAC | |
| -40 | |
| 85 | |
| Tray | |
| Multiport | |
| 72.39 | |
| 20.57 | |
| 13.38 | |
| Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

