Amphenol Communications Solutions55510-116LFConnector Headers and PCB Receptacles

Minitek® 2.00mm, Board to Board Connector, PCB Mounted Receptacle , Vertical , Surface Mount, Double row, 16 Positions, 2.00mm (0.079in) Pitch

Use this socket strip 55510-116LF header connector from FCI where IDC ribbon cables are used. This SKT connector's 16 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a straight body orientation. It has a socket type gender. This is a 2-row connector. Its pitch is 2 mm. It has a maximum voltage rating of 200 VDC|200VAC. This device has a maximum current rating of 1 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. 55510-116LF is housed in black plastic. It uses the solder termination method. This product is 15.92 mm long, 4.5 mm tall and 6 mm deep. This connector has an operating temperature of -55 to 125 °C.

3,193 parts: Ships in 2 days

    Total$62.55Price for 45

    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 3,193 parts
      • Price: $1.39

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.