Reduced Price
Amphenol Communications Solutions55510-106TRLFConnector Headers and PCB Receptacles
Minitek® 2.00mm, Board to Board Connector, PCB Mounted Receptacle , Vertical , Surface Mount, Double row, 6 Positions, 2.00mm (0.079in) Pitch
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| SKT | |
| 6 | |
| 2 | |
| Solder | |
| 2 | |
| Straight | |
| 2 | |
| 1/Contact | |
| 200VDC|200VAC | |
| 1000 | |
| 20 | |
| -55 | |
| 125 | |
| 50 | |
| Tube | |
| 5.92 | |
| 4 | |
| 4.5 | |
| Minitek® | |
| Surface Mount |
Support physical configuration options for jumper posts by mounting this socket strip 55510-106TRLF header connector from FCI. This SKT connector's 6 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a straight body orientation. Its pitch is 2 mm. This is a 2-row connector. It has a maximum voltage rating of 200 VDC|200VAC. It has a socket type gender. This device has a maximum current rating of 1 A/contact. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This connector has an operating temperature of -55 to 125 °C. It uses the solder termination method. 55510-106TRLF is housed in black plastic. This product is 5.92 mm long, 4.5 mm tall and 4 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

